Reference Only

SMDJ18A-T7

ESD Protection Diodes / TVS Diodes 3kW 18V 5% Uni-Directional

Manufacturer:

Mfr Part:
SMDJ18A-T7

TTI Part:
SMDJ18A-T7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Termination StyleSMD/SMT
Clamping Voltage29.2 V
Breakdown Voltage22.1 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current102.7 A
Pppm - Peak Pulse Power Dissipation3 kW
Maximum Operating Temperature+ 150 C
SeriesSMDJ
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.395$197.50
Need more?

My Notes

Sign into see notes.