Reference Only

SMDJ16CA-HR

ESD Protection Diodes / TVS Diodes 3kW 16V Hi Rel 5% Bi-Directional

Manufacturer:

Mfr Part:
SMDJ16CA-HR

TTI Part:
SMDJ16CA-HR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
Termination StyleSMD/SMT
Clamping Voltage26 V
Breakdown Voltage19.7 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current115.4 A
Pppm - Peak Pulse Power Dissipation3 kW
Maximum Operating Temperature+ 150 C
SeriesSMDJ-HR
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

1,000
On Order
1,000 expected 28-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$21.00$10,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.