Reference Only
SMDC125F/33-2
Resettable Fuses - PPTC SMDC125F/33-2
Datasheet
RF4298-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Current Rating - Max | 40 A | |
| Height | 0.9 mm | |
| Hold Current | 1.25 A | |
| Length | 7.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Maximum Voltage | 33 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Pd - Power Dissipation | 1.5 W | |
| Product Type | Resettable Fuses - PPTC | |
| Resistance | 250 mOhms | |
| Series | SMDC | |
| Subcategory | PPTC Resettable Fuses | |
| Termination Style | SMD/SMT | |
| Tradename | PolySwitch | |
| Trip Current | 2.5 A | |
| Width | 5.3 mm | |
| Part # Aliases | RF4298-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.329 | $1,316.00 |
Need more?
Sign in to add projects and notes