Reference Only

SMBJ7.0A-T7

ESD Protection Diodes / TVS Diodes 600W 7V 5% Uni-Directional

Manufacturer:

Mfr Part:
SMBJ7.0A-T7

TTI Part:
SMBJ7.0A-T7

EDA / CAD Models

Alternate Part Number

SMBJ7.0A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Termination StyleSMD/SMT
Package / CaseSMB (DO-214AA)
Pppm - Peak Pulse Power Dissipation600 W
SeriesSMBJ
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.079$39.50
Need more?

My Notes

Sign into see notes.