Reference Only

SMBJ28CA-E

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ28CA 3K T&R

Manufacturer:

Mfr Part:
SMBJ28CA-E

TTI Part:
SMBJ28CA-E

EDA / CAD Models

Alternate Part Number

SMBJ28CA-E3/52

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage28 V
Termination StyleSMD/SMT
Clamping Voltage45.4 V
Breakdown Voltage31.1 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current13.3 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

33,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.063$189.00
$0.062$558.00
Need more?
Sign in to add projects and notes