Reference Only

SM712-02HTG

ESD Protection Diodes / TVS Diodes 600W 2 Channel Green Asymmetrical SOT23-

Manufacturer:

Mfr Part:
SM712-02HTG

TTI Part:
SM712-02HTG

EDA / CAD Models

Alternate Part Number

CDSOT23-SM712

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage12 V
Termination StyleSMD/SMT
Clamping Voltage31 V
Breakdown Voltage13.3 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current19 A
Pppm - Peak Pulse Power Dissipation600 W
Cd - Diode Capacitance75 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesSM712
QualificationAEC-Q100
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

219,000
On Order
219,000 expected 26-Mar-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.328$984.00
$0.324$1,944.00
$0.32$2,880.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.41$14.10
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes