Reference Only
SM30KPA280A-HRA
New Product
ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 280V Uni, 7'' T&R
Datasheet
SM30KPA280A-HRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 280 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 451 V | |
| Breakdown Voltage | 311 V | |
| Package / Case | SMD-2 | |
| Peak Pulse Current | 66 A | |
| Pppm - Peak Pulse Power Dissipation | 30 kW | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SM30KPA-HRA | |
| Packaging | Reel | |
| Pd - Power Dissipation | 50 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 3.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.68 | $168.68 | |
| $163.37 | $1,633.70 |
Need more?
Sign in to add projects and notes