Reference Only

SM15KPA85A-HRA

New Product
ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 85V Uni, 7'' T&R

Manufacturer:

Mfr Part:
SM15KPA85A-HRA

TTI Part:
SM15KPA85A-HRA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage85 V
Termination StyleSMD/SMT
Clamping Voltage137.6 V
Breakdown Voltage94.9 V
Package / CaseSMD-2
Ipp - Peak Pulse Current109.7 A
Pppm - Peak Pulse Power Dissipation15 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSM15KPA-HRA
PackagingReel
Pd - Power Dissipation50 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage2 V, 3.5 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$143.18$143.18
Need more?

My Notes

Sign into see notes.