Reference Only
SM15KPA36CA-HRA
New Product
ESD Protection Diodes / TVS Diodes HI-REL TVS SM15KPA-HRA 36V Bi, 7'' T&R
Datasheet
SM15KPA36CA-HRA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 36 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 59.8 V | |
| Breakdown Voltage | 40.2 V | |
| Package / Case | SMD-2 | |
| Peak Pulse Current | 252.5 A | |
| Pppm - Peak Pulse Power Dissipation | 15 kW | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Series | SM15KPA-HRA | |
| Packaging | Reel | |
| Pd - Power Dissipation | 50 W | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Vf - Forward Voltage | 2 V, 3.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.15 | $121.15 | |
| $119.91 | $1,199.10 | |
| $118.72 | $5,936.00 |
Need more?
Sign in to add projects and notes