Reference Only

SM05-02HTG

ESD Protection Diodes / TVS Diodes 400W 5V 2 Ch ESD Prot

Manufacturer:

Mfr Part:
SM05-02HTG

TTI Part:
SM05-02HTG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage13 V
Package / CaseSC-59-3 (SOT-23-3)
Peak Pulse Current24 A
Pppm - Peak Pulse Power Dissipation400 W
Cd - Diode Capacitance400 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSM
QualificationAEC-Q100
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.176$528.00
Need more?
Sign in to add projects and notes