Reference Only

SLVU2.8-4BTG

ESD Protection Diodes / TVS Diodes 2.8V 1uA 4CH 30kV ESD Contact

Manufacturer:

Mfr Part:
SLVU2.8-4BTG

TTI Part:
SLVU2.8-4BTG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage2.8 V
Termination StyleSMD/SMT
Clamping Voltage15 V
Breakdown Voltage3 V
Package / CaseSOIC-8
Ipp - Peak Pulse Current40 A
Pppm - Peak Pulse Power Dissipation600 W
Cd - Diode Capacitance2 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesSLVU2.8
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA
Part # AliasesSPLV2.8-4BTG

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.85$2,125.00
Need more?

My Notes

Sign into see notes.