Reference Only

SLD28U-017

ESD Protection Diodes / TVS Diodes 28V 2200W UNI-DIR SLD AEC-Q101

Manufacturer:

Mfr Part:
SLD28U-017

TTI Part:
SLD28U-017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage28 V
Termination StyleAxial
Clamping Voltage45.4 V
Breakdown Voltage31.1 V
Package / CaseP600-2
Peak Pulse Current112.3 A
Pppm - Peak Pulse Power Dissipation2.2 kW
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesSLD
QualificationAEC-Q100
PackagingReel
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.15$920.00
Need more?
Sign in to add projects and notes