Reference Only

SLD17-018

ESD Protection Diodes / TVS Diodes 17V 2200W BI-DIR SLD AEC-Q101

Manufacturer:

Mfr Part:
SLD17-018

TTI Part:
SLD17-018

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Working Voltage17 V
Termination StyleAxial
Clamping Voltage27.6 V
Breakdown Voltage20.9 V
Package / CaseP600-2
Peak Pulse Current184.8 A
Pppm - Peak Pulse Power Dissipation5 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
ProductTVS Diodes
SeriesSLD
QualificationAEC-Q100
PackagingReel
Pd - Power Dissipation8 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.41$1,128.00
Need more?
Sign in to add projects and notes