Reference Only

SJ4012N1RP

SCRs SCR TO263 400V 12A HJ TEMP

Manufacturer:

Mfr Part:
SJ4012N1RP

TTI Part:
SJ4012N1RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSJxx12xx
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM10 uA
On-State RMS Current - It RMS12 A
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseD2PAK-2
PackagingReel
Holding Current Ih Max15 mA
Non Repetitive On-State Current120 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.52$760.00
Need more?
Sign in to add projects and notes