Reference Only

SJ4008DS2TP

SCRs 8 Amp High Temperature Sensitive SCR-TO252

Manufacturer:

Mfr Part:
SJ4008DS2TP

TTI Part:
SJ4008DS2TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSJxx08xSx
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State RMS Current - It RMS8 A
Maximum Gate Peak Inverse Voltage6 V
Gate Trigger Voltage - Vgt800 mV
Gate Trigger Current - Igt200 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleSMD/SMT
Package / CaseTO-252-3
PackagingTube
Holding Current Ih Max6 mA
Non Repetitive On-State Current83 A, 100 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 750 / Multiples: 75)
Quantity Unit PriceExt. Price
$1.00$750.00
Need more?

My Notes

Sign into see notes.