Reference Only

SG500Q

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400-600V 2A GDT T/R 2 Term

Manufacturer:

Mfr Part:
SG500Q

TTI Part:
SG500Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesSG
Peak Pulse Current1 kA
DC Sparkover500 V
Peak Pulse Current1 kA
Number of Electrodes2 Electrode
Termination StyleSMD/SMT
Failsafe Protection Y/NFailsafe Not Protected
Length4.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingReel
Insulation Resistance1 GOhms
Mounting StyleSMD/SMT
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.675$1,350.00
$0.663$2,652.00
$0.642$3,852.00
Need more?
Sign in to add projects and notes