Reference Only
SG230
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 172-288V 2A GDT T/R 2 Term
Datasheet
SG230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Reel | |
| Series | SG | |
| AC Discharge Current | 2 A | |
| DC Sparkover | 230 V | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Impulse 100V/us | 650 V | |
| Impulse 1KV/us | 800 V | |
| Insulation Resistance | 1 GOhms | |
| Length | 4.5 mm | |
| Number of Electrodes | 2 Electrode | |
| Peak Pulse Current | 1 kA | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Gas Discharge Tubes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
56,000In Stock
12,000 expected 07-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.716 | $1,432.00 | |
| $0.708 | $2,832.00 |
Need more?
Sign in to add projects and notes