Reference Only
SETP0805-100-CC
Board Mount Temperature Sensors 6V 600MA-HD 100A 0805
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 0805 (2012 metric) | |
| Supply Voltage - Max | 6 V | |
| Shutdown | No Shutdown | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 1 A | |
| Pd - Power Dissipation | 600 mW | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Indicators | |
| Resistance | 6 Ohms | |
| Series | SETP | |
| Subcategory | Sensors | |
| Tradename | setP | |
| Type | Temperature Indicator | |
| Part # Aliases | RF4819-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.29 | $5,800.00 |
Need more?
Sign in to add projects and notes