Reference Only

SESD0402X1UN0030-088

ESD Protection Diodes / TVS Diodes ESD 7V UNI

Manufacturer:

Mfr Part:
RF3920-000

TTI Part:
SESD0402X1UN0030-088

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage7 V
Termination StyleSMD/SMT
Clamping Voltage13 V
Breakdown Voltage8.8 V
Package / Case0402 (1005 metric)
Peak Pulse Current2.5 A
Cd - Diode Capacitance0.3 pF
Vesd - Voltage ESD Contact22 kV
Vesd - Voltage ESD Air Gap22 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
SeriesSESD
QualificationAEC-Q100
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 50,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.162$8,100.00
Need more?
Sign in to add projects and notes