Reference Only
SESD0402X1BN0010-098
ESD Protection Diodes / TVS Diodes ESD 7V BI
Datasheet
RF2945-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 10 V | |
| Breakdown Voltage | 9.8 V | |
| Package / Case | 0402 (1005 metric) | |
| Peak Pulse Current | 2.5 A | |
| Cd - Diode Capacitance | 0.1 pF | |
| Vesd - Voltage ESD Contact | 20 kV | |
| Vesd - Voltage ESD Air Gap | 20 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | TVS Diodes | |
| Series | SESD | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | SPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.206 | $2,060.00 |
Need more?
Sign in to add projects and notes