Reference Only
SE-TA24B
Relay Sockets & Hardware TEMPMULTIPLEXTERMINA TION-18V
Datasheet
SE-TA24B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Product | Modules | |
| Accessory Type | Splitter Box | |
| Associated Relay Series | SE-135 | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | SE-TA24 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,059.77 | $1,059.77 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes