Reference Only

SE-GRM600

Relay Sockets & Hardware GROUNDREFERENCEMODUL E600V

Manufacturer:

Mfr Part:
SE-GRM600

TTI Part:
SE-GRM600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRelay Sockets & Hardware
ProductModules
Accessory TypeGround Reference Module
Associated Relay SeriesSE-601
Termination StyleScrew
Mounting StylePanel
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesSE-GRM
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,249.25$1,249.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes