Reference Only

SE-107DL

Industrial Relays GROUND FAULT GROUND-CHECK

Manufacturer:

Mfr Part:
SE-107DL

TTI Part:
SE-107DL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductProtection Relays
TypeGround Fault
Contact TerminationScrew
Coil TypeLatching
Coil Voltage120 VAC, 120 VDC
SeriesSE-107
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536304000
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,679.43$2,679.43
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.