Reference Only

SDW05C-01FTG

New Product
ESD Protection Diodes / TVS Diodes 5V 30A 30kV SOD323 Bi-dir TVS

Manufacturer:

Mfr Part:
SDW05C-01FTG

TTI Part:
SDW05C-01FTG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage15 V
Breakdown Voltage6 V
Package / CaseSOD323-2
Peak Pulse Current30 A
Cd - Diode Capacitance115 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
PackagingReel
Operating Supply Voltage5 V
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.106$318.00
$0.105$630.00
$0.095$855.00
Need more?
Sign in to add projects and notes