Reference Only
SDP0240T023G5RP
Thyristor Surge Protection Devices - TSPD 30A 24V SOT23-5L
Datasheet
SDP0240T023G5RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Holding Current Ih Max | 30 mA | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-5 | |
| Packaging | Reel | |
| Product Type | TSPDs | |
| Series | SDP Series SOT23-5 | |
| Subcategory | Thyristors | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6,000
On Order
6,000 expected 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.384 | $1,152.00 |
Need more?
My Notes
Sign into see notes.