Reference Only

SDP0180T023G5RP

Thyristor Surge Protection Devices - TSPD 30A 18V SOT23-5L

Manufacturer:

Mfr Part:
SDP0180T023G5RP

TTI Part:
SDP0180T023G5RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Holding Current Ih Max30 mA
Mounting StyleSMD/SMT
Package / CaseSOT-23-5
PackagingReel
Product TypeTSPDs
SeriesSDP Series SOT23-5
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.382$1,146.00
Need more?
Sign in to add projects and notes