Reference Only

SCR9L

Time Delay & Timing Relays LEDLAMPALARMRELAY

Manufacturer:

Mfr Part:
SCR9L

TTI Part:
SCR9L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Relay Contact Form1 Form C (SPDT-NO, NC)
Width51.3 mm
SeriesSCR9L
PackagingBulk
Contact TerminationScrew
IP RatingIP20
Mounting StyleChassis Mount
Product TypeSafety Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$278.45$2,784.50
Need more?
Sign in to add projects and notes