Reference Only

SC3530-01LTG

ESD Protection Diodes / TVS Diodes 7V 2.5A 0.3pF 22kV SOD523 Uni-dir TVS

Manufacturer:

Mfr Part:
SC3530-01LTG

TTI Part:
SC3530-01LTG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
Number of Channels1 Channel
Termination StyleSMD/SMT
Clamping Voltage12.8 V
Breakdown Voltage8.2 V
Package / CaseSOD-523-2
Cd - Diode Capacitance1 pF
Vesd - Voltage ESD Contact22 kV
Vesd - Voltage ESD Air Gap22 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.088$440.00
Need more?

My Notes

Sign into see notes.