Reference Only

SC3051-04HTG

ESD Protection Diodes / TVS Diodes 6V 22A 30kV SOT23-6L Diodes Array

Manufacturer:

Mfr Part:
SC3051-04HTG

TTI Part:
SC3051-04HTG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels4 Channel
Working Voltage6 V
Termination StyleSMD/SMT
Clamping Voltage14.3 V
Breakdown Voltage8.5 V
Package / CaseSC-59-6 (SOT-23-6)
Ipp - Peak Pulse Current22 A
Cd - Diode Capacitance2 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
TradenameSPA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.435$1,305.00
$0.43$2,580.00
Need more?

My Notes

Sign into see notes.