Reference Only

SACB7.0

ESD Protection Diodes / TVS Diodes TVS 500W 7V DO-214AA TR13

Manufacturer:

Mfr Part:
SACB7.0

TTI Part:
SACB7.0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels1 Channel
Working Voltage7 V
Termination StyleAxial
Clamping Voltage12.6 V
Breakdown Voltage8.33 V
Package / CaseDO-15 (DO-204AC)
Peak Pulse Current38 A
Pppm - Peak Pulse Power Dissipation500 W
Cd - Diode Capacitance45 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesSACB
PackagingReel
Pd - Power Dissipation3 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.217$651.00
Need more?
Sign in to add projects and notes