Reference Only
SA160A
ESD Protection Diodes / TVS Diodes SA160A Uni-Directional
Datasheet
SA160A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 178 V | |
| Clamping Voltage | 259 V | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 65 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | DO-15 (DO-204AC) | |
| Pd - Power Dissipation | 3 W | |
| Peak Pulse Current | 2 A | |
| Polarity | Unidirectional | |
| Pppm - Peak Pulse Power Dissipation | 500 W | |
| Product | TVS Diodes | |
| Series | SA | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | Axial | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vf - Forward Voltage | 3.5 V | |
| Working Voltage | 160 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.159 | $636.00 |
Need more?
Sign in to add projects and notes