Reference Only

S8X8ESAP

SCRs Sen SCR 800V .8A 200uA

Manufacturer:

Mfr Part:
S8X8ESAP

TTI Part:
S8X8ESAP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSxX8xSx
Breakover Current IBO Max10 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM3 uA
On-State RMS Current - It RMS800 mA
Vf - Forward Voltage1.7 V
Maximum Gate Peak Inverse Voltage5 V
Gate Trigger Voltage - Vgt800 mV
Gate Trigger Current - Igt15 uA, 200 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-92
PackagingAmmo Pack
Holding Current Ih Max5 mA
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.293$586.00
Need more?

My Notes

Sign into see notes.