Reference Only

S8X5ECS2AP

SCRs SCR TO92 800V .5A SEN THY

Manufacturer:

Mfr Part:
S8X5ECS2AP

TTI Part:
S8X5ECS2AP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesS8X5ECSx
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM500 uA
On-State RMS Current - It RMS500 mA
Vf - Forward Voltage1.8 V
Maximum Gate Peak Inverse Voltage8 V
Gate Trigger Voltage - Vgt800 mV
Gate Trigger Current - Igt50 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-92-3
PackagingAmmo Pack
Holding Current Ih Max3 mA
Non Repetitive On-State Current12 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.245$490.00
Need more?

My Notes

Sign into see notes.