Reference Only

S8040RTP

SCRs SCR TO220 800V 40A STD THY

Manufacturer:

Mfr Part:
S8040RTP

TTI Part:
S8040RTP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSxx40x
Off-State Leakage Current @ VDRM IDRM20 uA
Package / CaseTO-220-2
PackagingTube
Product TypeSCRs
SubcategoryThyristors
TradenameTeccor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.59$2,590.00
Need more?

My Notes

Sign into see notes.