Reference Only
S8025LTP
SCRs 800V 25A SCR TO220 ISO
Datasheet
S8025LTP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Series | Sxx25x | |
| Off-State Leakage Current @ VDRM IDRM | 20 uA | |
| Package / Case | TO-220-2 | |
| Packaging | Tube | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Tradename | Teccor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $1,770.00 |
Need more?
Sign in to add projects and notes