Reference Only

S602TSRP

SCRs Sen SCR 600V 1.5A 200uA

Manufacturer:

Mfr Part:
S602TSRP

TTI Part:
S602TSRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSx02xS
Breakover Current IBO Max15 A
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State RMS Current - It RMS1.5 A
Vf - Forward Voltage1.7 V
Maximum Gate Peak Inverse Voltage5 V
Gate Trigger Voltage - Vgt800 mV
Gate Trigger Current - Igt200 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOT-223
PackagingReel
Holding Current Ih Max5 mA
Non Repetitive On-State Current15 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

22,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.425$425.00
Need more?

My Notes

Sign into see notes.