Reference Only

S602ES1RP

SCRs SCR TO92 600V 1.5A SEN THY

Manufacturer:

Mfr Part:
S602ES1RP

TTI Part:
S602ES1RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSx02xS
Rated Repetitive Off-State Voltage VDRM600 V
On-State RMS Current - It RMS1.5 A
Mounting StyleThrough Hole
Package / CaseTO-92-3 (TO-226-3)
PackagingReel
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.406$812.00
Need more?
Sign in to add projects and notes