Reference Only

S4X8BSRP1

SCRs 400V .8A 200 SEN SCR SOT89 SO

Manufacturer:

Mfr Part:
S4X8BSRP1

TTI Part:
S4X8BSRP1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSxX8xSx
Off-State Leakage Current @ VDRM IDRM3 uA
Gate Trigger Current - Igt200 uA
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
PackagingReel
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.373$373.00
Need more?

My Notes

Sign into see notes.