Reference Only
S4020LTP
SCRs 400V 20A
Datasheet
S4020LTP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Series | Sxx20x | |
| Off-State Leakage Current @ VDRM IDRM | 10 uA | |
| Package / Case | TO-220-2 | |
| Packaging | Tube | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Tradename | Teccor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
3,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $112.50 | |
| $1.61 | $161.00 | |
| $1.58 | $395.00 | |
| $1.55 | $775.00 | |
| $1.47 | $1,470.00 |
Need more?
Sign in to add projects and notes