Reference Only
S401E
SCRs 1A 400V
Datasheet
S401E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Mounting Style | Through Hole | |
| Series | Sx01E | |
| Breakover Current IBO Max | 30 A | |
| Gate Trigger Current - Igt | 10 mA | |
| Gate Trigger Voltage - Vgt | 1.5 V | |
| Holding Current Ih Max | 30 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Non Repetitive On-State Current | 30 A | |
| Off-State Leakage Current @ VDRM IDRM | 10 uA | |
| On-State RMS Current - It RMS | 1 A | |
| Packaging | Bulk | |
| Package / Case | TO-92 | |
| Product Type | SCRs | |
| Rated Repetitive Off-State Voltage VDRM | 400 V | |
| Subcategory | Thyristors | |
| Tradename | Teccor | |
| Vf - Forward Voltage | 1.6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.493 | $986.00 |
Need more?
Sign in to add projects and notes