Reference Only

S4010NS3TP

SCRs SCR TO263 400V 10A SEN THY

Manufacturer:

Mfr Part:
S4010NS3TP

TTI Part:
S4010NS3TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesSxx10xSx
Rated Repetitive Off-State Voltage VDRM400 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State RMS Current - It RMS10 A
Vf - Forward Voltage1.6 V
Gate Trigger Voltage - Vgt800 mV
Gate Trigger Current - Igt500 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Mounting StyleSMD/SMT
Package / CaseD2PAK-3 (TO-263-3)
PackagingTube
Holding Current Ih Max8 mA
Non Repetitive On-State Current100 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.39$1,390.00
Need more?

My Notes

Sign into see notes.