Reference Only

RS6A13

Time Delay & Timing Relays DIGI-SETON/OFFRECYC LING

Manufacturer:

Mfr Part:
RS6A13

TTI Part:
RS6A13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTime Delay & Timing Relays
Termination StyleQuick Connect Terminal
Operating Supply Voltage230 VAC
Timing Range0.1 s to 102.3 s, 1 m to 1023 m
Contact Rating1 A
SeriesRS
PackagingBulk
Product TypeTiming Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$176.56$176.56
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes