Reference Only
RS485-RS232
Interface Modules RS-485:RS-232CONV.W/ CABLE&
Datasheet
RS485-RS232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Interface Modules | |
| Product | Converters | |
| Type | RS-232 to RS-485 | |
| Number of Ports | 2 Port | |
| Interface Type | RS232/485 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | RS485 | |
| Packaging | Bulk | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $220.33 | $220.33 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes