Reference Only
RK-325
Relay Sockets & Hardware REMOTE DISPLAY RESET UNIT
Datasheet
RK-325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Relay Sockets & Hardware | |
| Product | Remote Indicators | |
| Associated Relay Series | SE-325 | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | RK-325 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8537109999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.70 | $194.70 |
Need more?
Sign in to add projects and notes