Reference Only

RHEF1100

Resettable Fuses - PPTC 11A 16V 20AWG 100A Imax

Manufacturer:

Mfr Part:
RF3323-000

TTI Part:
RHEF1100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesRHEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current11 A
Maximum Voltage16 VDC
Trip Current20 A
Current Rating - Max100 A
Resistance90 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing10.9 mm
PackagingBulk
Height3 mm
Length26.1 mm
Pd - Power Dissipation5.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width21 mm
Part # AliasesRF0134-000 RF3323-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.85$212.50
Need more?
Sign in to add projects and notes