Reference Only

RF5054-000

Resettable Fuses - PPTC 6V 750MA-HD 40A SMD

Manufacturer:

Mfr Part:
RF5054-000

TTI Part:
RF5054-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current750 mA
Maximum Voltage6 VDC
Trip Current1.5 A
Current Rating - Max40 A
Resistance350 mOhms
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Pd - Power Dissipation700 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
Part # AliasesPICOASMDC075S-2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.357$1,071.00
Need more?

My Notes

Sign into see notes.