Reference Only

RF4576-000

Resettable Fuses - PPTC 24V 3.0A-HD 40A 2-SMD

Manufacturer:

Mfr Part:
ASMDC300F/24-2

TTI Part:
RF4576-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesminiASMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current3 A
Maximum Voltage24 VDC
Trip Current6 A
Current Rating - Max40 A
Resistance72 mOhms
Package / Case2920 (7450 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height1.1 mm
Length7.7 mm
Pd - Power Dissipation1.7 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolySwitch Resettable PPTC
Width5.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.375$1,500.00
Need more?

My Notes

Sign into see notes.