Reference Only

RF4562-000

Resettable Fuses - PPTC 15V 120MA-HD 20A SMD

Manufacturer:

Mfr Part:
PICOASMDC012S-2

TTI Part:
RF4562-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesminiASMD
Mounting StyleSMD/SMT
Termination StyleSolder
Hold Current120 mA
Maximum Voltage15 VDC
Trip Current300 mA
Current Rating - Max20 A
Resistance9 Ohms
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height0.68 mm
Length2.2 mm
Pd - Power Dissipation500 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolySwitch Resettable PPTC
Width1.5 mm
Part # AliasesPICOASMDC012S-2

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.341$1,364.00
Need more?

My Notes

Sign into see notes.