Reference Only

R459001

Surface Mount Fuses 1A 125V VERY FAST ACTING

Manufacturer:

Mfr Part:
0459001.UR

TTI Part:
R459001

EDA / CAD Models

Alternate Part Number

0459001.UR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
SeriesR459
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating1 A
Voltage Rating AC125 VAC
Voltage Rating DC125 VDC
Interrupt Rating300 A
Fuse Size / GroupPICO
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance128 mOhms
Height3.05 mm
Length7.24 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenamePICO
Width4.32 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.94$470.00
Need more?
Sign in to add projects and notes