Reference Only

R30R500

Resettable Fuses - PPTC 30V 5A-HD 40A MAX

Manufacturer:

Mfr Part:
30R500UMR

TTI Part:
R30R500

EDA / CAD Models

Alternate Part Number

30R500UMR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesR30R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current5 A
Maximum Voltage30 V
Trip Current10 A
Current Rating - Max40 A
Resistance50 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.2 mm
PackagingAmmo Pack
Height3 mm
Length25.6 mm
Pd - Power Dissipation3 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TypePolyFuse Resettable PTC
Width14 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.654$654.00
Need more?

My Notes

Sign into see notes.